| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2834006-1 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | .176 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2834006-1 |
| SKU: | AMP6-2834006-1 |
6-2834006-1
| Heilind Number: | AMP6-2834006-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2834006-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for seamless integration in board-mounted applications. Featuring a receptacle gender, surface mount termination method, and a 4 mm pitch, it offers reliable performance in various setups. With a voltage rating of 400 V AC and a contact amperage of 6 A, it ensures efficient power transmission. Compliant with UL 94V-0 material flammability standards and RoHS regulations, this connector prioritizes safety and environmental responsibility. Its natural housing color and compact .176-inch height blend seamlessly into your setup, while its tape and reel packaging facilitates easy handling. Perfect for wire-to-board connections, this industrial-grade assembly is lead-free solder capable, making it suitable for a wide range of applications. Trust in its quality, backed by UL agency certification and detailed product specifications. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | RELEASE POKE-IN CONNECTOR_1POLES | ![]() |
| TE Connectivity 3-2834006-1 | 1P MODULAR RELEASABLE POKE-IN CONN_RED | ![]() |
| TE Connectivity 7-2834006-1 | 1P RELEASE POKE-IN CONNECTOR_GREEN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |


