| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834048-1 |
| Color: | Natural |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834048-1 |
| SKU: | AMP2834048-1 |
2834048-1
Specifications
Detailed Description
Enhance connectivity with our PLUG, a 2P latched poke-in WTW connector from the LIGHT-N-LOK Ballast Connector series. Designed for efficient wire-to-wire termination, this natural-colored connector boasts UL 1977 standards compliance, ensuring reliable performance. With a 9A amperage and 600V AC voltage rating, it's ideal for industrial applications. Featuring toolless wire termination for convenience, it accommodates 16-22 AWG wire sizes. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various lighting and electrical setups, meeting RoHS compliance for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834049-4 | REC MOD, 2P LATCHED POKE-IN WTW CONN.RD | ![]() |
| TE Connectivity 2834048-4 | PLUG, 2P LATCHED POKE-IN WTW CONN.RD | ![]() |
| TE Connectivity 2834049-1 | REC, 2P LATCHED POKE-IN WTW CONN.NL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||


