| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834048-4 |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834048-4 |
| SKU: | AMP2834048-4 |
2834048-4
| Heilind Number: | AMP2834048-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2834048-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this 2P Latched Poke-In WTW Connector, specifically designed for efficient wire-to-wire applications. Featuring a compact design with UL 94V-0 flammability standard compliance, this connector ensures safety and reliability. With a pitch of 4.5mm and a voltage rating of 600V AC, it is suitable for various industrial settings. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers consistent performance. With toolless wire termination and mating alignment capabilities, installation is quick and hassle-free. RoHS compliant and meeting UL 1977 standards, this connector is ideal for lighting applications and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834049-4 | REC MOD, 2P LATCHED POKE-IN WTW CONN.RD | ![]() |
| TE Connectivity 1-2834055-3 | REC MOD, 3P LATCHED POKE-IN WTW CONN,OE | ![]() |
| TE Connectivity 2834048-1 | PLUG, 2P LATCHED POKE-IN WTW CONN.NL | ![]() |
| TE Connectivity 2834054-3 | PLUG, 3P LATCHED POKE-IN WTW CONN.OE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||
| 01/31/2025 | PCN-24-228035 - Marking Change. The date code & power lines marked with an Inkjet on the product is replaced with laser printing. | Download | |||


