| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834048-2 |
| Color: | Black |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834048-2 |
| SKU: | AMP2834048-2 |
2834048-2
| Heilind Number: | AMP2834048-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2834048-2 |
| Datasheet: | TUV Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential PLUG for your connectivity needs with this 2P LATCHED POKE-IN WTW CONN. Featuring a sleek Black design, it seamlessly integrates into any setup. Part of the LIGHT-N-LOK Ballast Connector series, it meets stringent UL standards for safety and performance. With an amperage rating of 9A, it ensures reliable power transmission. The Poke-In termination method and 4.5mm pitch make installation a breeze. Suitable for industrial use, it accommodates wire sizes ranging from 16 to 22 AWG. Operating flawlessly in temperatures as low as -40°C and as high as 105°C, it's a versatile connector for various applications. RoHS compliant and offering toolless wire termination, it combines convenience with eco-friendly design. Whether for professional or DIY projects, this connector is a must-have for seamless Wire to Wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834049-2 | REC, 2P LATCHED POKE-IN WTW CONN.BK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||
| 01/31/2025 | PCN-24-228035 - Marking Change. The date code & power lines marked with an Inkjet on the product is replaced with laser printing. | Download | |||


