| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834049-2 |
| Color: | Black |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated: | No |
| Standards Met: | UL 1977 UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834049-2 |
| SKU: | AMP2834049-2 |
2834049-2
Specifications
Detailed Description
Enhance your lighting setup with this REC, 2P LATCHED POKE-IN WTW CONN in sleek black. Designed for easy installation, it features a secure latched mechanism and convenient poke-in termination method. With a high amperage rating of 9A and a durable UL 94V-0 flammability standard, this connector ensures reliable performance. Perfect for industrial applications, it accommodates wire sizes 16-22 AWG and offers a voltage rating of 600V AC. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal functionality. RoHS compliant and boasting UL certification, this connector is a dependable choice for your lighting projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834048-2 | PLUG, 2P LATCHED POKE-IN WTW CONN.BK | ![]() |


