| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834054-4 |
| Color: | Natural |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834054-4 |
| SKU: | AMP2834054-4 |
2834054-4
Specifications
Detailed Description
Enhance your lighting setup with this 3P Latched Poke-In WTW Connector in a vibrant red hue. Designed for easy installation, this connector ensures a secure and reliable connection. With UL 1977, UL 94V-0, and UL standards compliance, you can trust in its quality and safety. Operating at up to 600V AC and 9A, it's suitable for various applications. Its poke-in termination method and 4.5mm pitch make wiring hassle-free. Made from high-quality materials with a natural housing color, it's durable and efficient. Whether for industrial or commercial use, this connector is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834055-4 | ![]() |


