| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834078-1 |
| Accessory Type: | Connector Assembly |
| Amperage: | 16 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 28 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Gray |
| Entry Angle: | 45° Angle |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 2834078-1 |
| SKU: | AMP2834078-1 |
2834078-1
Specifications
Detailed Description
Enhance your connectivity with this UL-certified Connector Assembly, designed for high-performance applications. Featuring a durable housing made of High Temperature Nylon or Polyester in a sleek gray finish, this receptacle is engineered for reliability. With a vertical mount angle and screwless terminal block for easy installation, it offers seamless integration into your systems. The copper contact material and Tin plating ensure efficient power and signal transmission, while the 16 A amperage and 300 V AC voltage rating guarantee robust performance. Suitable for wire to board connections, this industrial-grade connector is ideal for a wide range of applications, from lighting systems to power distribution. RoHS compliant and operating within a wide temperature range, it meets stringent quality standards for peace of mind. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


