| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834085-1 |
| Accessory Type: | Connector Assembly |
| Amperage: | 4 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 20 - 28 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Gray |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 2834085-1 |
| SKU: | AMP2834085-1 |
2834085-1
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for optimal performance in industrial settings. Featuring a Receptacle gender and a single row for efficient power and signal transmission, this UL-certified component guarantees reliability. The housing, made of durable High Temperature Nylon or Polyester in a sleek gray color, ensures longevity even in challenging environments. With a contact material of Copper and contact amperage of 4A, it meets the demands of various applications. Its tin-plated contact mating area, along with a wire-to-board connector system and screwless terminal block, facilitates easy installation onto printed circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 105°F), this connector is RoHS compliant, further underscoring its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


