| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834089-2 |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Gray |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 2834089-2 |
| SKU: | AMP2834089-2 |
2834089-2
Specifications
Detailed Description
Enhance your power and signal connections with our industrial-grade terminal block. Featuring a high temperature nylon or polyester housing in a sleek gray finish, this connector ensures durability in demanding environments. With a vertical mount angle and through-hole contact mount style, it offers easy and secure installation on printed circuit boards. The contact material is copper with tin plating in the mating area, suitable for wire sizes ranging from 14 to 20 AWG. Operating in a wide temperature range from -40 to 105°C (-40 to 105°F) and with a voltage rating of 300V AC, this terminal block is designed for reliable performance. It has a 10A amperage for both power and signal applications, with three positions for versatile connectivity. Compliant with RoHS standards, it is an eco-friendly choice. Packaged in a box and carton, this connector is ready for your industrial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


