| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284008-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 284008-2 |
| SKU: | AMP284008-2 |
284008-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HDR 90° with Eject feature, a versatile and efficient solution for your power and signal connectivity needs. This single-row header, with a housing made of durable PA 6/6 material in a sleek green color, offers a contact amperage of 15 A at 300 V AC. Designed for board mount installation with a right-angle mount angle, it ensures secure and reliable connections in industrial applications. With a pitch of 5.08 mm (.2 in) and two positions, it allows for easy integration into your PCB layouts. The partially shrouded header, featuring a closed-end design and tin plating on the contact mating area, guarantees optimal performance and longevity even in harsh operating conditions ranging from -40 to 105 °C (-40 to 221 °F). Packaged in a box of 300 pieces, this RoHS-compliant connector is a must-have component for your wire-to-board setups. Elevate your connectivity game with the TERMI-BLOK HDR 90°.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282807-2 | ![]() | |
| TE Connectivity 284047-2 | ![]() |


