| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284041-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284041-6 |
| SKU: | AMP284041-6 |
284041-6
Specifications
Detailed Description
Easily connect wires with our Vertical Plug Terminal Block, designed for efficient power and signal transmission. With 6 contacts in a single row, this terminal block features a durable PA 6/6 housing in a sleek green color. Operating at temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. The Phosphor Bronze contacts with Tin plating offer excellent conductivity, while the 5.08mm pitch allows for secure connections. With a maximum amperage of 15A and a voltage rating of 300V AC, it's suitable for industrial applications. Each package includes 100 terminal blocks, perfect for large-scale projects. RoHS compliant and lead-free, this terminal block is both environmentally friendly and reliable. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG with ease. Whether you're a professional electrician or a DIY enthusiast, our terminal block ensures easy and efficient wiring solutions.


