| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284051-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284051-5 |
| SKU: | AMP284051-5 |
284051-5
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a high-performance connector engineered for power and signal applications. With a compact design featuring a single row of 5 positions, this stacking plug is ideal for vertical mounting in industrial settings. The housing, made of durable PA 6/6 in a vibrant green color, ensures reliable performance even in harsh environments. Each contact, crafted from Phosphor Bronze and plated with tin in the mating area, guarantees secure connections with wire sizes ranging from 12 to 30 AWG. Operating at temperatures from -40 to 105°C (-40 to 221°F) and rated for 600V AC, this connector offers versatility and reliability. It comes in a package of 100, making it perfect for bulk installations. RoHS compliant and with an ECCN classification of EAR99, rest assured of its quality and compliance with international standards. Whether for power transmission or signal routing, the TERMI-BLOK VERTICAL PLUG STACK is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282828-5 | ![]() |


