| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284052-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284052-3 |
| SKU: | AMP284052-3 |
284052-3
Specifications
Detailed Description
Enhance connectivity with our TERMI-BLOK HDR 90, a versatile 5mm pitch header designed for multiple applications. Featuring a rugged PA 6/6 housing in a vibrant green color, this board-mountable connector is ideal for power and signal transmission. With 3 positions per row and a 15A contact rating, it ensures reliable performance. The right-angle mount angle and through-hole contact style offer easy installation on printed circuit boards. Operating at temperatures ranging from -40°C to 105°C (-40°F to 221°F), it is suitable for industrial use. With RoHS compliance and tin-plated contacts, it meets environmental standards while ensuring optimal conductivity. Each package contains 200 units, making it a cost-effective solution for your connectivity needs. Trust in our high-quality connector system for efficient wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284046-3 | ![]() | |
| TE Connectivity 284040-3 | ![]() | |
| TE Connectivity 1986976-3 | ![]() | |
| TE Connectivity 1986978-3 | ![]() | |
| TE Connectivity 282805-3 | ![]() |


