| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986978-3 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986978-3 |
| SKU: | AMP1986978-3 |
1986978-3
Specifications
Detailed Description
Enhance your industrial power and signal connections with our Eurostyle 3-Position Vertical Plug. Designed for seamless integration, this modular connector features a sturdy PA 6/6 housing in a vibrant green hue. The 5mm pitch and 16A amperage ensure reliable performance, while phosphor bronze contacts with tin plating guarantee optimal conductivity. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With a screw size of M3 and wire size compatibility ranging from 12 to 30 AWG (.05 to 3 mm²), it offers versatility in installation. Perfect for wire-to-board connections, this connector is a dependable choice for your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282811-3 | ![]() | |
| TE Connectivity 2342079-3 | ![]() | |
| TE Connectivity 2342082-3 | ![]() |


