| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284061-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 284061-8 |
| SKU: | AMP284061-8 |
284061-8
Specifications
Detailed Description
Introducing the TERMI-BLOK HDR 90, a versatile 5.08mm right-angle header designed for board mount applications. With a durable PA 6/6 housing in a striking green color, this header features two rows of eight contacts, suitable for power and signal connections. Its copper alloy contact material with tin plating ensures reliable performance, while its 15A amperage and 300V AC voltage rating make it ideal for industrial use. The wave solder capability and RoHS compliance further enhance its suitability for a range of applications. With a compact design and screwless terminal block feature, the TERMI-BLOK HDR 90 offers convenience and efficiency in wire-to-board connections. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. Packaged in a box of 50, this header is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776166-8 | ![]() | |
| TE Connectivity 284041-8 | ![]() | |
| TE Connectivity 284047-8 | ![]() |


