| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284047-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284047-8 |
| SKU: | AMP284047-8 |
284047-8
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile and efficient solution for your connectivity needs. This single-row plug stack features eight contacts, each capable of handling up to 15A of power at 300V AC. With a pitch of 5.08mm, it offers easy installation and secure connections. The housing, made of durable PA 6/6 in a vibrant green color, ensures reliable performance in industrial settings, with an operating temperature range of -40 to 105°C. The phosphor bronze contact material, plated with tin for optimal conductivity, accommodates wire sizes ranging from 12 to 30 AWG. Whether for power or signal applications, this stacking plug is a dependable choice, compliant with RoHS regulations for environmentally conscious practices. With a package quantity of 100, it's ideal for large-scale projects. Elevate your wire-to-board connections with the TERMI-BLOK VERTICAL PLUG STACK.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282815-8 | ![]() | |
| TE Connectivity 284065-8 | ![]() | |
| TE Connectivity 2342083-8 | ![]() | |
| TE Connectivity 2342084-8 | ![]() | |
| TE Connectivity 282825-8 | ![]() |


