| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284093-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 300 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284093-4 |
| SKU: | AMP284093-4 |
284093-4
Specifications
Detailed Description
Easily mount and connect with our TERMI-BLOK PCB MOUNT 90, featuring a 5.0mm pitch and a durable PA 6/6 housing in a sleek green color. This header boasts 4 contacts arranged in a single row for efficient board mounting. With a maximum amperage of 13.5A and a voltage rating of 300V AC, it's ideal for power and signal applications. The contact material is high-quality brass with tin plating, ensuring reliable conductivity. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this connector is suitable for various industrial settings. Its stacking design with interlock feature provides secure connections, while the through-hole mount type offers easy installation. RoHS compliant and designed for wire to board connection, this terminal block header is a versatile solution for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284094-4 | ![]() |


