284223-4

Heilind Number:AMP284223-4
Manufacturer:TE Connectivity
Manufacturer Number:284223-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

24 POS.KIT ASSY FOR AIR BAG (B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284223-4
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:24 V DC
Row Spacing:.205 in, 5.2 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:24
GPL:N02
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:1.508 in
Cable Exit Angle:90°
Height:1.571 in, 39.9 mm
Width:17.6 mm, .693 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:284223-4
SKU:AMP284223-4

Detailed Description

Introducing a must-have accessory for automotive connectivity, featuring a housing specifically designed for female terminals. This high-quality component boasts a two-row configuration with a pitch of 2.54mm, ensuring seamless integration into your wiring setup. With a voltage rating of 24V DC, it guarantees reliable performance in power transmission applications. The durable body, made of PA GF material, offers exceptional strength and longevity. Perfect for signal circuitry, it accommodates 24 positions with polarization for secure connections. Operating within a wide temperature range of -30 to 105°C, it's suitable for various environmental conditions. The black-colored housing, with a compact design measuring 1.508 inches in length and 1.571 inches in height, is ideal for space-constrained installations. Enjoy easy assembly with a 90° cable exit angle and primary locking feature, ensuring a stable connection. RoHS compliant and lead-free solder compatible, this accessory meets the highest industry standards for environmental responsibility. Elevate your automotive wiring projects with this essential connector accessory.