| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284224-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .205 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 24 |
| GPL: | N02 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.224 in |
| Cable Exit Angle: | 180° |
| Height: | 16 mm, .63 in |
| Width: | 12.5 mm, .492 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284224-2 |
| SKU: | AMP284224-2 |
284224-2
Specifications
Detailed Description
Enhance your automotive wiring setup with this MQS series female terminal housing, designed for optimal performance and durability. Featuring two rows with 24 positions each, it offers secure and efficient connectivity with a pitch of 2.54 mm. The black PA GF body construction ensures reliable operation in a wide temperature range from -30 to 105°C. With a 180° cable exit angle and compact dimensions of 1.224" length, .492" width, and .63" height, this connector is versatile and easy to install. Its primary locking feature on the terminal provides added security, making it ideal for signal circuit applications in the automotive industry. RoHS compliant and suitable for 12V and 24V systems, this connector accessory is a must-have for your wiring projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284223-4 | ![]() | |
| TE Connectivity 1-284223-5 | ![]() | |
| TE Connectivity 1-284223-6 | ![]() | |
| TE Connectivity 284223-3 | ![]() | |
| TE Connectivity 284223-5 | ![]() |


