| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284392-8 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284392-8 |
| SKU: | AMP284392-8 |
284392-8
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB SIDE ENTRY STAC, a versatile header designed for efficient board mounting. With a durable PA 6/6 housing in a vibrant green color, this header features 8 contacts arranged in a single row, perfect for power and signal applications. Boasting a 12 A amperage capacity and a 300 V AC voltage rating, it ensures reliable performance in various circuit setups. The straight mount angle and 3.81 mm pitch make installation a breeze, while the wave solder capability up to 265°C guarantees secure PCB attachment. Crafted for industrial use, its tin-plated brass contacts and nickel-plated screws offer enhanced conductivity and durability. Whether you're building complex electronic systems or simple DIY projects, this header is a must-have component. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with the TERMI-BLOK PCB SIDE ENTRY STAC.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776113-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||


