| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284410-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | 270° |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Bottom |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284410-4 |
| SKU: | AMP284410-4 |
284410-4
| Heilind Number: | AMP284410-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284410-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK 2700 PCB 4 Position Terminal Block. Designed for efficient board mounting, this connector features a 270° mount angle and a durable PA 6/6 housing in a vibrant green color. With brass contacts plated in tin, it offers reliable conductivity for wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 105°C, this RoHS-compliant connector is ideal for industrial applications. Each package contains 150 units, making it convenient for bulk installations. Trust in its 17.5A amperage and 300V AC voltage rating for secure power transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282851-4 | ![]() |


