| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284506-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284506-3 |
| SKU: | AMP284506-3 |
284506-3
Specifications
Detailed Description
This industrial-grade Stacking Plug features a robust design with green PA 6/6 housing and phosphor bronze contacts, ensuring reliable performance in power and signal applications. With a contact amperage of 11 A and a voltage rating of 300 V AC, it offers high efficiency and safety. The right-angle mount angle and through-hole contact mount style make it easy to install, while the side stackable configuration allows for space-saving connections. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it is suitable for various environments. With RoHS compliance and lead-free tin plating, it meets stringent environmental standards. Each package includes 200 units, ideal for bulk installations. Suitable for wire-to-board connections, it accommodates wire sizes ranging from 0.05 to 2 mm² (14 to 30 AWG). The brass screws with nickel plating ensure secure fastening. Trusted for its quality and durability, this Stacking Plug is a valuable component in any industrial setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776134-3 | ![]() | |
| TE Connectivity 796693-3 | ![]() |


