| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284507-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284507-4 |
| SKU: | AMP284507-4 |
284507-4
Specifications
Detailed Description
Experience seamless connectivity with our Stacking Plug Terminal Block, designed for efficient power and signal transmission. Featuring 4 contacts in a single row, this plug offers a secure and reliable connection with a pitch of 3.81mm (.15 in). The housing, made of durable PA 6/6 in a vibrant green color, ensures long-lasting performance even in challenging environments. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for industrial applications. With a voltage rating of 300V AC and an amperage of 11A, this terminal block guarantees optimal power delivery. Its right-angle mount angle and side stackable configuration provide versatile installation options. Terminate wires effortlessly with screw connections (M2 screw size, brass screw material, nickel plating) suitable for wire sizes ranging from 0.05 to 2mm² (14 to 30 AWG). RoHS compliant and designed for Wire to Board connections, this terminal block is the perfect solution for your connectivity needs. With a package quantity of 150, it ensures convenience and value. Elevate your connectivity experience with our Stacking Plug Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-34151-1 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |


