| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284510-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284510-4 |
| SKU: | AMP284510-4 |
284510-4
Specifications
Detailed Description
Power up your connections with this industrial-strength Stacking Plug, featuring a right angle mount for efficient installation. With a sturdy PA 6/6 housing in a vibrant green hue, it offers durability and visibility in any setup. The 4 contacts, made of phosphor bronze with tin plating, ensure reliable power and signal transmission, while accommodating wire sizes ranging from .05 to 2 mm² (14-30 AWG). Rated for 11A and 300V AC, this plug is suitable for a wide range of applications. Whether you're working in extreme temperatures (-40 - 105°C/-40 - 221°F) or require compliance with RoHS standards, this connector has you covered. With a package quantity of 150, it's ideal for both small-scale and large-scale projects. Upgrade your terminal block setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284539-4 | ![]() |


