| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284511-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284511-2 |
| SKU: | AMP284511-2 |
284511-2
Specifications
Detailed Description
Power up your connections with this industrial-grade terminal block header, featuring a right-angle mount for convenient installation. With a green housing and nickel-plated screws, it offers durable performance in demanding environments. Suitable for wire sizes ranging from .05 to 2mm², it accommodates a variety of applications. RoHS compliant and lead-free solder capable, this connector ensures environmental responsibility without compromising on quality. Whether for power or signal transmission, trust in its 11A amperage and 300V AC voltage rating. Elevate your connectivity with this reliable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986799-2 | ![]() | |
| TE Connectivity 284541-2 | ![]() |


