| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284511-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284511-3 |
| SKU: | AMP284511-3 |
284511-3
Specifications
Detailed Description
Power up your connections with this robust pluggable terminal block header. Featuring a durable PA 6/6 housing in a vibrant green color, this connector ensures reliable performance in industrial settings. With three contacts, 11A amperage, and a voltage rating of 300V AC, it's suitable for power and signal applications. The right-angle mount and side entry angle offer flexibility in installation, while the nickel-plated brass screws guarantee secure connections. RoHS compliant and suitable for wire sizes ranging from 14-30 AWG, this terminal block header is a dependable choice for your wiring needs. With a package quantity of 200, stock up on this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284519-3 | ![]() | |
| TE Connectivity 284541-3 | ![]() | |
| TE Connectivity 1986799-3 | ![]() |


