| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284513-6 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284513-6 |
| SKU: | AMP284513-6 |
284513-6
Specifications
Detailed Description
Introducing our 6-position right angle header, designed for seamless board mount connection in industrial settings. With a durable PA 6/6 housing in a striking green color, this header ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring phosphor bronze contacts with tin plating, it guarantees efficient power and signal transmission. The 3.81mm pitch and 11A amperage make it ideal for various applications, while the shrouded header type offers added protection. Each package contains 100 PCB mount headers, RoHS compliant for environmental responsibility. Elevate your connectivity with this essential component for wire-to-board systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986375-6 | ![]() | |
| TE Connectivity 1986374-6 | ![]() | |
| TE Connectivity 1776135-6 | ![]() |


