| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284513-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284513-7 |
| SKU: | AMP284513-7 |
284513-7
Specifications
Detailed Description
Enhance your board assembly with our 7-position right angle header connector, designed for efficient power and signal transmission in industrial settings. With a durable PA 6/6 housing in a vibrant green color, this connector ensures reliable performance even in harsh operating conditions, with an impressive amperage rating of 11 A. Each contact features phosphor bronze construction and tin plating for optimal conductivity, while the 3.81 mm pitch allows for easy integration into your PCB layout. The closed-end design adds extra protection, and with RoHS compliance, you can trust in the environmental responsibility of this component. Whether you're working with 14-30 AWG wire, this wire-to-board connector is the perfect choice for your application. Upgrade your connectivity solution today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986374-7 | ![]() | |
| TE Connectivity 284507-7 | ![]() |


