| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284513-9 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284513-9 |
| SKU: | AMP284513-9 |
284513-9
Specifications
Detailed Description
Elevate your power and signal connections with our industrial-grade 9-position PCB mount terminal block. Designed for seamless board integration, this header boasts a 3.81mm pitch and 11A contact amperage, ensuring reliable performance in diverse applications. Its right-angle mount angle and shrouded header type offer versatility, while the durable PA 6/6 housing in vibrant green guarantees longevity. With operating temperatures ranging from -40 to 105°C (-40 to 221°F) and compliance with RoHS standards, it's a dependable choice for your electronic projects. Experience the convenience of wire-to-board connectivity at its finest.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986374-9 | ![]() | |
| TE Connectivity 284507-9 | ![]() |


