| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284514-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284514-5 |
| SKU: | AMP284514-5 |
284514-5
Specifications
Detailed Description
Enhance your power and signal connectivity with our 5-position board mount header. Featuring a durable PA 6/6 housing in a vibrant green color, this header is designed for industrial applications with an amperage rating of 11 A. With phosphor bronze contacts plated in tin, it ensures reliable performance even in demanding environments. The vertical mount angle and through-hole contact style make installation a breeze, while the shrouded header type offers added protection. Suitable for wire-to-board connections, this header accommodates wire sizes ranging from 14 to 30 AWG, catering to a wide range of applications. RoHS compliant and capable of operating in temperatures as low as -40°C, it meets stringent quality standards for peace of mind. With 150 pieces in a convenient box packaging, it's the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986370-5 | ![]() | |
| TE Connectivity 1986371-5 | ![]() |


