| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986371-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986371-5 |
| SKU: | AMP1986371-5 |
1986371-5
Specifications
Detailed Description
Easily connect and secure your wires with our Str Plug. Designed for optimal performance, this 3.5mm green plug features a left-hand orientation and accommodates 5 contacts in a single row. Constructed with durable PA 6/6 housing and phosphor bronze contacts, it ensures reliable conductivity for power and signal applications. With a maximum amperage of 11A and voltage rating of 300V AC, it meets industrial standards for quality and safety. Its vertical mount angle and stacking capability offer flexibility in installation, while the wire-to-board termination simplifies connectivity. RoHS compliant and suitable for a wide operating temperature range, from -40 to 105°C (-40 to 221°F), it guarantees performance in various environments. Each package includes 150 units, making it ideal for bulk installations. Upgrade your terminal block system with this efficient and versatile connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284512-5 | ![]() | |
| TE Connectivity 2342071-5 | ![]() | |
| TE Connectivity 2342076-5 | ![]() |


