| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284515-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284515-3 |
| SKU: | AMP284515-3 |
284515-3
Specifications
Detailed Description
Easily connect power and signal components with this 11A-rated terminal block. Designed for board mount assembly, it features a single row of three positions, each accommodating up to 11A of current. The durable PA 6/6 housing in a vibrant green color ensures reliable performance, even in harsh industrial environments. With a pitch of 3.5mm (.138 inches) and contact plating of tin, it guarantees efficient conductivity. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this terminal block is suitable for various applications. RoHS compliant and designed for lead-free solder processes, it meets international standards for environmental responsibility. Ideal for wire-to-board connections in power and signal circuits, this terminal block offers easy installation on printed circuit boards. Its partially shrouded header design with side stackable configuration adds versatility to your connectivity solutions. Upgrade your systems with this high-quality terminal block, ensuring secure and efficient connections every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284506-3 | ![]() |


