| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284517-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284517-7 |
| SKU: | AMP284517-7 |
284517-7
Specifications
Detailed Description
Easily connect power and signal components with this versatile board mount terminal block. With a sturdy PA 6/6 housing in a vibrant green color, it features a single row design with seven positions for efficient organization. The phosphor bronze contacts, plated with tin for durability, can accommodate wire sizes ranging from 14 to 30 AWG. Operating at temperatures as low as -40°C and as high as 105°C, this block is suitable for a wide range of industrial applications. Its wave solder capability up to 240°C ensures secure and reliable connections to printed circuit boards. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Perfect for wire-to-board setups, this terminal block is an essential component in any power and signal circuit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284507-7 | ![]() |


