| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284539-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 284539-2 |
| SKU: | AMP284539-2 |
284539-2
Specifications
Detailed Description
Easily connect power and signal components with this green PCB mount header. Designed for board mount applications, this right-angle connector features a durable PA 6/6 housing and tin-plated phosphor bronze contacts. With a pitch of 3.5mm, it accommodates wire sizes ranging from 14 to 30 AWG, making it suitable for a variety of projects. Its 11A amperage and 300V AC voltage rating ensure reliable performance, while its operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for industrial use. RoHS compliant and wave solder capable, this header is not only environmentally friendly but also easy to integrate into your production process. With 300 pieces per package, it offers an efficient solution for your wire-to-board connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776136-2 | ![]() | |
| TE Connectivity 284510-2 | ![]() |


