| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284742-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, .205 in, 3 mm, 5.2 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 60 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.15 in |
| Cable Exit Angle: | 90° |
| Height: | 2.929 in, 74.4 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 284742-1 |
| SKU: | AMP284742-1 |
284742-1
| Heilind Number: | AMP284742-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284742-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a versatile and reliable housing designed for female terminals, this MQS series component offers exceptional performance in automotive applications. With 60 positions spread across 4 rows, it provides ample connectivity, featuring a pitch of 3mm and 5.2mm for efficient signal transmission. Constructed with PA GF body material in a sleek black finish, it's both durable and visually appealing. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of environments. The integrated 90° cable exit angle, along with a 5mm row spacing and polarization feature, ensure secure and efficient connections. With a voltage rating of 24V DC and sealable design, it meets stringent automotive industry standards. Ideal for wire-to-board and wire-to-device applications, this housing offers easy installation with its 3.15-inch length and 2.929-inch height. Complete with terminal position assurance and primary locking features, it guarantees a secure connection every time. RoHS compliant and serviceable, this component is a must-have for any automotive connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-208979-1 | CONV OUTLET ASSEMBLY (GRAY) | ![]() |
| TE Connectivity 160056 | SOLIS 8 R 10MM | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity GCM24DRUN | 94 POS CONN+COVER AND CPS KIT | ![]() |
| TE Connectivity 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 60793-1 | SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06SE-12-10SZ(424) | ![]() | |
| TE Connectivity 284583-1 | ![]() | |
| TE Connectivity 1241608-1 | ![]() | |
| TE Connectivity 1452158-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2025 | PCN-25-236560 - Material Change. Lever material source changed w.r.t PCN-24-222027, and is used in FG PN 284742 and 284743. | Download | |||
| 02/11/2022 | P-22-022129 - Manufacturing locaon change. Following Part Numbers will be transferred from the components Download | | |||
| 11/15/2021 | PCN-21-120904 - material change updated in individual part numbers hence revision and material update in assembly drawings | Download | |||
| 03/26/2021 | P-21-020660 - Raw material supplier change. Due to Force Majeure of resin suppliers, TE Connectivity has to switch at selected components to similar material with the same characteristics as the previous material (e.g. PBT-GF15). The change to alternative material is not limited in time and depends on the market conditions and also the switch back to previous material will happen depended market conditions. The traceability of the parts is given by the date clock at single housings, the material marking will stay the same (e.g. PBT-GF15), due to urgency. Due to time constraints, TE Connectivity does not perform full testing. The material is of the same characteristics and to the best of TE s knowledge no negative impact on product performance is foreseeable. TE does not assume liability for any damages or claims related to the change of material. | Download | |||
| 03/19/2021 | P-21-020599 - Tool duplication. we hereby inform you about a duplication of a assembly tool for below listed TE products. Tool build and serial production at supplier. | Download | |||


