| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284818-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | P01 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.685 in |
| Cable Exit Angle: | 180° |
| Height: | 1.772 in, 45 mm |
| Width: | 13.2 mm, .52 in |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .157 in, 4 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284818-1 |
| SKU: | AMP284818-1 |
284818-1
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals. Crafted from durable PA GF material, this single-row housing ensures secure and efficient performance. With a voltage rating of 24 V DC and built-in polarization, it guarantees reliable power delivery. Operating flawlessly in a wide temperature range from -40 to 150°C (-40 to 302°F), it's suitable for diverse environmental conditions. Featuring a 180° cable exit angle and a compact design, it offers flexibility in installation. The black body color and serviceability further enhance its practicality. Compliant with RoHS standards, it prioritizes environmental friendliness. Perfect for wire-to-board or wire-to-device applications, this accessory is essential for maintaining seamless automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 962954-2 | ![]() | |
| TE Connectivity 963244-1 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


