284873-1

Heilind Number:AMP284873-1
Manufacturer:TE Connectivity
Manufacturer Number:284873-1
ECAD Model:
3D Model

Description:

24 POS CAP HOUSING ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284873-1
Connector Type:Housing Kit
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:4
Contact Type:Tab
Number of Positions:24
Operating Temperature Range:-40 - 125 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP284873-1

Detailed Description

Upgrade your power connector setup with this housing kit, featuring a female receptacle design with a durable thermoplastic construction. Engineered for optimal performance, this kit boasts four rows and 24 positions, perfect for accommodating multiple connections. With a wide operating temperature range of -40 to 125°C, it ensures reliable functionality in various environments. The tab contact type allows for secure and efficient wire and cable termination. Rest assured, this high-quality connector housing is RoHS compliant, meeting strict environmental standards. Perfect for signal circuit applications, it's a must-have for heavy-duty power connectors and accessories. Elevate your connectivity game with this essential component.