| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284879-2 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .165 in, .183 in, 4.2 mm, 4.65 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 2.012 in |
| Cable Exit Angle: | 180° |
| Height: | 1.524 in, 38.7 mm |
| Width: | 20.8 mm, .819 in |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284879-2 |
| SKU: | AMP284879-2 |
284879-2
| Heilind Number: | AMP284879-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284879-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this 20-position male terminal housing from the AMP MCP Connector System. Designed for wire-to-wire installations, this component ensures reliable performance with its PA GF body material and operating temperature range of -25 to 105°C. Featuring a 4.2mm pitch and 180° cable exit angle, it offers versatility in assembly. The gray housing, measuring 2.012 inches in length and 1.524 inches in height, is serviceable and includes terminal position assurance for added security. With RoHS compliance and a durable construction, it's an essential accessory for automotive connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964265-2 | ![]() | |
| TE Connectivity 964267-2 | ![]() |


