| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292134-2 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .2 µm, 7.874 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292134-2 |
| SKU: | AMP292134-2 |
292134-2
Specifications
Detailed Description
Easily assemble power and signal connections with our CT Box Header Assembly. Featuring a 2-position design with vertical mount orientation, this assembly is crafted from durable Nylon 6/6 housing in a natural color. With brass contacts plated in gold, it ensures reliable conductivity for 4A current at 125V AC/DC. The through-hole solder termination method offers secure attachment to a PCB, while the kinked legs provide added stability. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it is suitable for various applications. This shrouded header assembly, with a connector height of 6.8mm and a pitch of 2mm, is ideal for wire-to-board connections in electronic devices. RoHS compliant and packaged in quantities of 1000, it meets quality and regulatory standards for your peace of mind. Upgrade your assembly process with this AMP CT Series header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-2 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179228-2 | ![]() | |
| TE Connectivity 2-179694-2 | ![]() |


