| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292134-5 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.8 mm, .465 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .2 µm, 7.874 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292134-5 |
| SKU: | AMP292134-5 |
292134-5
Specifications
Detailed Description
Enhance your circuit board assembly with our AMP CT Box Header Assembly, featuring five gold-plated pin contacts for reliable power and signal transmission. With a durable Nylon 6/6 housing in a natural color, this vertically mountable header is designed for efficient board installation. Its through-hole solder termination method ensures secure connectivity, while the kinked leg PCB retention type offers added stability. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this header is suitable for various environments. Measuring 11.8mm in length and 5.8mm in width, it accommodates 22-28 AWG wire sizes, making it versatile for different applications. Compliant with UL 94V-0 flammability standards, this header guarantees safety and performance. Whether for power distribution or data transfer, this AMP CT Box Header Assembly is a dependable choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-5 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179228-5 | ![]() | |
| TE Connectivity 2-179694-5 | ![]() |


