292156-3

Heilind Number:AMP292156-3
Manufacturer:TE Connectivity
Manufacturer Number:292156-3
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY FREE HANGING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292156-3
Series:AMP CT
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:.386 in, 9.8 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:White
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 UL 94V-0
SKU:AMP292156-3

Detailed Description

Elevate your connectivity with our CT Relay Header Assembly, designed for seamless integration in various applications. Crafted from UL 94V-0 compliant materials, this assembly guarantees safety and reliability. With a 2A amperage rating, it ensures efficient power transmission. Featuring a durable Nylon 6/6 housing in a sleek white finish, it offers both strength and style. The brass contacts, arranged in a single row with three positions, provide optimal conductivity. Its cable mount design allows for easy installation, while the 2mm pitch ensures precise connections. Operating flawlessly in a wide temperature range, from -40 to 105°C (-40 to 221°F), this assembly is perfect for signal transmission in diverse environments. Whether for wire-to-wire or wire-to-board applications, its versatile connector system delivers consistent performance. RoHS compliant and with no strain relief, it's the ideal choice for your connectivity needs. Elevate your projects with the reliability and efficiency of our CT Relay Header Assembly.