| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292165-5 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 20 |
| Contact Amperage: | 4 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.8 mm, .465 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292165-5 |
| SKU: | AMP292165-5 |
292165-5
| Heilind Number: | AMP292165-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292165-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CT Series PCB Mount Header. This vertical 5-pin connector, featuring brass pins with tin plating, ensures reliable performance in a variety of applications. With a pitch of 2mm and through-hole solder termination, it offers secure connectivity on your circuit board. The nylon 6/6 housing, meeting UL 94V-0 flammability standards, guarantees durability and safety. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. With a contact amperage of 4A and voltage rating of 125V AC/DC, this connector is ideal for power and signal transmission. Its compact design, measuring 6.8mm in height and 5.8mm in width, facilitates easy integration, while the kinked legs provide PCB retention. RoHS-compliant and certified by UL and CSA, it meets stringent quality standards. Perfect for wire-to-board connections, this header offers efficient assembly with pick-and-place cover feature. Elevate your connectivity solutions with this AMP CT Series connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-5 | ![]() | |
| TE Connectivity 179228-5 | ![]() | |
| TE Connectivity 2-179694-5 | ![]() |


