| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292167-2 |
| Series: | AMP CT |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 80 |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0407 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292167-2 |
| SKU: | AMP292167-2 |
292167-2
Specifications
Detailed Description
Enhance your circuit assembly with our CT P/HDR ASSY H 2P W/ KINK TUB, a high-quality connector designed for power and signal transmission. Featuring a durable Polybutylene Terephthalate housing in a natural color, this connector ensures reliable performance in various applications. With a pitch of 2mm and termination via Through Hole - Solder method, it offers secure and stable connections on the board. The brass contact material, tin plating, and 4A contact amperage guarantee efficient conductivity. Measuring 8.8mm in height and .228 inches in length, this inline connector with a right-angle mount orientation is space-saving and easy to install. UL 94V-0 compliant for flammability standards, it meets safety requirements. Suitable for wire sizes ranging from 22 to 28 AWG, it accommodates a wide range of setups. With 2 positions, it allows for versatile connectivity options. Whether for industrial or commercial use, this connector, with a package quantity of 80, is a must-have component for your electronic projects.


