292171-5

Heilind Number:AMP292171-5
Manufacturer:TE Connectivity
Manufacturer Number:292171-5
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CT POST HDR ASSY 5P IN-TUBE BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292171-5
Series:AMP CT
Amperage:4 A
Housing Material:PA GF30
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:40
Contact Amperage:4 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:398
Packaging:Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline, Staggered
Connector Length:12 mm, .472 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.157 in, 4 mm
Mating Retention:Without
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292171-5
SKU:AMP292171-5

Detailed Description

Crafted for secure and efficient power and signal transmission, this CT Post HDR Assembly features a sleek black housing constructed from durable PA GF30 material. With five brass pin contacts arranged in a single row, it offers reliable connectivity for a range of applications. Designed for easy surface mount installation on a circuit board, this assembly ensures seamless integration. Its compact size and vertical mount orientation make it ideal for space-saving setups. Meeting stringent UL 94V-0 flammability standards, this assembly guarantees safety and reliability. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With LR 7189 and E28476 certifications, as well as RoHS compliance, this assembly is both high-performing and environmentally friendly. Whether used in industrial machinery or electronic devices, this CT Post HDR Assembly is a versatile and dependable choice for your connectivity needs.