| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292178-1 |
| Color: | Black |
| Series: | CT Drawer |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .299 in, 7.6 mm |
| Shape: | Rectangular |
| Package Quantity: | 40 |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | K13 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Product Code: | 0732 |
| Wire Size: | 28 - 22 AWG |
| Contact Design: | Round Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Contact Retention: | With |
| Internal / External: | Internal |
| Part Aliases: | 292178-1 |
| SKU: | AMP292178-1 |
292178-1
Specifications
Detailed Description
Upgrade your connectivity with this Mini Drawer Connector designed for CT 22P applications. Crafted in sleek black Polybutylene Terephthalate housing, this connector ensures reliable performance with its 22 contacts in a 2-row configuration. Perfect for panel mounting via crimp/IDC termination, it offers a pitch of 2mm for seamless integration. Operating in a wide temperature range from -20 to 120°C, it's ideal for power and signal circuit applications. With a package quantity of 40, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-292178-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2015 | P-15-011147 - Product improvement.Use tray for package can easier for customer side operate and can saving customer side operating time. Change mini drawer connectors 5-292177-1/5-292178-1/292177-1/292178-1 package from small EPE sponge to tray | Download | |||


