| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292204-2 |
| Series: | AMP CT Card Edge |
| Amperage: | 2 A |
| Housing Material: | Glass Filled PBT |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .27 in, 6.9 mm |
| Package Quantity: | 400 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | 0733 |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Contact Termination Area Plating Thickness: | .1 - .3 µm |
| Contact Retention: | Without |
| Accepts Card Thickness: | 1.6 mm |
| Accepts Card Width: | 10 mm |
| Card Slot Depth: | .216 in, 5.05 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 292204-2 |
| SKU: | AMP292204-2 |
292204-2
Specifications
Detailed Description
Enhance your connectivity with our CT Card Edge 8P Assembly, designed for seamless integration in your electronic setups. Featuring a durable Glass Filled PBT housing in sleek black, this connector ensures reliable performance. With a pitch of 2mm and a contact rating of 2A at 125V AC, it's perfect for signal applications. The two-row design offers versatility, while the socket contact type and tin plating guarantee efficient transmission. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. With a package quantity of 400, this AMP CT Card Edge connector is ideal for your bulk connectivity needs. RoHS compliant for environmental responsibility. Elevate your connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-4 | ![]() | |
| TE Connectivity 179228-2 | ![]() | |
| TE Connectivity 2-179694-2 | ![]() |


