| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292204-3 |
| Series: | AMP CT Card Edge |
| Amperage: | 2 A |
| Housing Material: | Glass Filled PBT |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .27 in, 6.9 mm |
| Package Quantity: | 400 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .15 µm, 5.9 µin |
| Panel Mount: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | 0733 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Contact Termination Area Plating Thickness: | .1 - .3 µm |
| Contact Retention: | Without |
| Accepts Card Thickness: | 1.6 mm |
| Accepts Card Width: | 10 mm |
| Card Slot Depth: | .216 in, 5.05 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 292204-3 |
| SKU: | AMP292204-3 |
292204-3
Specifications
Detailed Description
Introducing the AMP CT Card Edge connector, a high-quality assembly designed for reliable signal transmission. With a contact rating of 2A at 125V AC, this connector is suitable for a variety of applications. Featuring a durable construction with Glass Filled PBT housing material and gold-plated contacts, it ensures optimal performance even in harsh environments. The connector offers 8 positions in 2 rows, with a pitch of 2mm (.079 in) for efficient PCB connections. Its black housing color and compact design make it ideal for space-constrained installations. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees stability in diverse operating conditions. The AMP CT Card Edge connector is a versatile solution for wire-to-board connectivity, meeting the stringent requirements of data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-4 | ![]() | |
| TE Connectivity 179228-3 | ![]() | |
| TE Connectivity 2-179694-3 | ![]() |


