| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292215-8 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 20.1 mm, .791 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 8 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL CSA UL 94V-0 |
| SKU: | AMP292215-8 |
292215-8
| Heilind Number: | AMP292215-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292215-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini CT Single Relay, a compact and efficient solution for your electronic connections. This 8-pin connector assembly, designed for panel mounting, features a durable Nylon 6/6 housing in a sleek white finish. With its UL and CSA certifications, you can trust in its quality and safety. The contact pins, made of brass, ensure reliable conductivity for signal applications. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F) and rated for 2A at 50VAC/50VDC, this relay header is suitable for various industrial environments. RoHS compliant, it meets environmental standards. Whether you're assembling a new system or replacing components, the Mini CT Single Relay offers convenience and performance in one package.


