| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292227-4 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon 6T |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.5 mm, .413 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292227-4 |
| SKU: | AMP292227-4 |
292227-4
Specifications
Detailed Description
Introducing our AMP Mini CT Board Mount Pin Header, a reliable and versatile component for your PCB assembly needs. With a housing made of durable Nylon 6T and four brass contacts, this connector ensures secure and efficient signal transmission. Featuring a surface mount termination method and a 1.5mm pitch, it is suitable for a wide range of applications. Rated for 2A at 50V AC/DC, with UL 94V-0 flammability standard compliance, it guarantees safety and performance. Its right-angle mount orientation and solder peg PCB retention make it easy to install and secure on the board. With a compact design, measuring only 7.7mm in height and 10.5mm in length, it is ideal for space-constrained environments. RoHS compliant and certified by UL and CSA, you can trust in its quality and reliability. Whether you're designing consumer electronics, industrial equipment, or telecommunications systems, this connector is the perfect choice for your project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292232-6 | 1.5 MINI CT SGL V SMT W/BOS,PO | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-770621-0 | 12P MINI UMNL DBL ROW HDR ASSY | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770873-0 | 03P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1-770874-0 | 04P MINI UMNL HDR ASSY SN LF | ![]() |
| TE Connectivity 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1-794073-0 | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity PT06E-20-16SX(027) | 10P MINI UMNL SEAL,DIE CUT | ![]() |
| TE Connectivity 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| TE Connectivity 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 3-644894-3 | 03P CST100 SHRD HDR ASSY LF | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2021 | P-20-019964 - Housing material upgrade. Product improvement.For product and process improvement, TE will change the housing material to a higher-performance grade material similar to the current material. The verification test of the new material has been passed. | Download | |||


