| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292352-1 |
| Series: | Dynamic 3000 Series |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .4 in |
| Contact Type: | Pin |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 440 |
| Packaging: | Tray |
| Operating Temperature Range: | -30 - 105 °C |
| Connector Height: | 2.01 in, 51.2 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Drawer Style: | High Current |
| Number of Columns: | 2 |
| Connector Length: | 1.761 in, 44.75 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292352-1 |
| SKU: | AMP292352-1 |
292352-1
Specifications
Detailed Description
Easily connect high-current components with this Plug Housing from the Dynamic 3000 Series. Made of durable Polybutylene Terephthalate with UL 94V-0 flammability standard, it ensures safety and reliability. Featuring a single row design, it accommodates 2 pin contacts with a 10.16mm pitch. The black housing, suitable for industrial use, operates in a wide temperature range (-30 to 105 °C) and offers polarization for precise mating alignment. Ideal for wire and cable termination, this tray-packaged connector is RoHS compliant, guaranteeing environmental responsibility. Perfect for board-to-board applications, it has a 2.01-inch height and 1.761-inch length, making it versatile for various setups. Upgrade your connectivity with this high-current drawer-style connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292353-1 | ![]() |


